SD04H1SB in Tube by C&K | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD04H1SB

SD Series SPST 1 Position Sealed Through Hole Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SD04H1SB - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Extended
Operating Force: 700gf
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 25V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1035
Multiple Of:
45
Total
$1,128.15
USD
Quantity
Unit Price
45
$1.14
135
$1.12
450
$1.10
675+
$1.09
Product Variant Information section