Manufacturer Part #
SML-LX0805SIC-TR
Super Red 2 x 1.25 mm 0805 140° Water Clear 60 mcd 2 V PCB Surface Mount LED
Product Specification Section
Lumex SML-LX0805SIC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Lumex SML-LX0805SIC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd |
Viewing Angle: | 140° |
Wavelength: | 636nm |
Rated Power: | 100mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1.1mm x L 2mm x W 1.25mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount