Manufacturer Part #
VC121030H620DP
VS Series 1210 30 V 1850 pF Surface Mount MultiLayer Ceramic TVS Diode
Product Specification Section
KYOCERA AVX VC121030H620DP - Product Specification
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
KYOCERA AVX VC121030H620DP - Technical Attributes
Attributes Table
Capacitance: | 1850pF |
Clamping Voltage-Max: | 67V |
Peak Output Current: | 280A |
Rated Voltage: | 30|V |
RMS Voltage-Max: | 21V |
Energy: | 1.2J |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.20
15,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount