Manufacturer Part #
C3225X7R2A155K200AB
1210 100V X7R 1.5uF 10% multilayer ceramic capacitor
Product Specification Section
TDK C3225X7R2A155K200AB - Product Specification
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
TDK C3225X7R2A155K200AB - Technical Attributes
Attributes Table
Capacitance: | 1.5µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 333MΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
15,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount