PS2501-4-A in Tube by Renesas | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-4-A

PS2501 Series 80 Vce 5000 Vrms Quad Channel Through Hole Photocoupler - DIP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2501-4-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 80mA
Power Dissipation: 120mW
Output Type: NPN
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,027
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1680
Multiple Of:
20
Total
$1,671.60
USD
Quantity
Unit Price
1
$1.14
40
$1.11
150
$1.08
400
$1.06
1,500+
$0.995
Product Variant Information section