Manufacturer Part #
HC3-H-DC24V-F
HC Series 3PDT 7 A 24 VDC Plug-In Miniature General Purpose Power Relay
Product Specification Section
Panasonic Industry HC3-H-DC24V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry HC3-H-DC24V-F - Technical Attributes
Attributes Table
Relay Type: | Control |
Coil Type: | Non-Latching |
Contact Form: | 3PDT (3 Form C) |
Coil Current: | 37mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 7A |
Coil Resistance: | 650Ω |
Switching Voltage: | 250V |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 35.2mm |
Termination Style: | Quick Connect |
No of Terminals: | 11 |
Mounting Method: | Plug In |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.41
4
$6.33
15
$6.26
40
$6.20
100+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Plug In