ST4E1216IDT in Reel by STMicroelectronics | RS 485 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST4E1216IDT

ST4E1216 Series 3.3 V - 5 V 16 Mbps SMT High-Speed RS485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST4E1216IDT - Technical Attributes
Attributes Table
Data Rate: 16Mbps
ESD Voltage-Max: 12kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.77mA
Power Dissipation: 140mW
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,087.50
USD
Quantity
Unit Price
2,500+
$0.835
Product Variant Information section