text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7T2W474K230KA

C Series 1812 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TDK C4532X7T2W474K230KA - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$207.50
USD
Quantity
Web Price
500
$0.415
1,000
$0.405
1,500
$0.40
2,500
$0.39
5,000+
$0.375
Product Variant Information section