Manufacturer Part #
C2012X5R1V106M125AC
C Series 0805 10 uF 35 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1V106M125AC - Product Specification
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
TDK C2012X5R1V106M125AC - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Lead Spacing: | 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
2,000
$0.151
4,000
$0.148
6,000
$0.146
8,000
$0.145
10,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount