Manufacturer Part #
C1005X7R1H222K050BA
C Series 0402 2.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X7R1H222K050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X7R1H222K050BA - Technical Attributes
Attributes Table
Capacitance: | 2.2nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
10,000
$0.0052
30,000
$0.005
100,000
$0.0048
200,000
$0.0047
400,000+
$0.0045
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount