Manufacturer Part #
RDMBR16S1R
RDM Series 100 mA 42 VDC 16 Position Surface Mount Rotary Dip Switch
Product Specification Section
E-Switch RDMBR16S1R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RDMBR16S1R - Technical Attributes
Attributes Table
Type: | Rotary |
No of Positions: | 16 |
Circuitry: | Hexadecimal |
Actuator Style: | Raised |
Termination Style: | Gull Wing |
Voltage Rating: | 42V |
Current Rating: | 100mA |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -60°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
600 per Bulk
Mounting Method:
Surface Mount