LC03-3.3.TBT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LC03-3.3.TBT

LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech LC03-3.3.TBT - Technical Attributes
Attributes Table
Clamping Voltage-Max: 18V
Directional: Uni-Directional
Peak Output Current: 100A
Reverse Leakage Current: 1µA
Peak Power: 1800W
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 16pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

LC03-3.3: Low Capacitance 3.3 Volt TVS for High-Speed Data Interfaces

The Lc03-3.3 transient voltage suppressor is a great choice when protecting components which are connected to high speed telecommunication lines from voltage surges that are caused by lighting, electrostatic discharge (ESD), cable discharge events, and electrical transients.

Part Number: LC03-3.3.TBT

The Lc03-3.3 offers 1800 watts peak pulse power and is capable of protecting two lines in common and differential modes. The lc03-3.3 features low capacitance and for high speed interfaces and low clamping and low operating voltage of 3.3. the lc03-3.3 offers an integrated structure which saves board space and increases reliability. The lc03-3.3 is built using solid state EPD technolgy.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.50
USD
Quantity
Unit Price
500
$0.755
1,000
$0.745
1,500
$0.735
2,000
$0.73
2,500+
$0.72