Microchip — MCP19214 Power Analog Current Controller | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Microchip

 

Microchip MCP19214 Power Analog Current Controller

Combined with integrated digital management

The MCP19214 by Microchip is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.

Combining this analog control circuit with integrated digital management features creates a new family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution.

These products allow the development of flexible power supplies that can be configured perfectly to the target application with minimal external components.

In addition, these devices can be programmed to dynamically respond to measurements or events within the system, dynamically tailoring the operation to the environment, or intelligently responding to faults for robust operation.

Features

Hybrid Design: The MCP19214 distinguishes itself through its unique hybrid design. It merges a high-speed analog control solution with an integrated 8-bit PIC microcontroller. This fusion delivers both high efficiency and rapid transient response characteristic of analog control, along with the configurability and communication interface benefits of a digital solution.

Enhanced Performance: This hybrid approach produces a highly effective power conversion solution, offering superior performance compared to traditional solutions.

Flexibility and Configurability: The MCP19214 allows developers to create flexible power supplies that can be tailored precisely to specific application needs. This adaptability is achieved with minimal external components.

Dynamic Response: The integrated microcontroller enables the device to respond dynamically to system measurements and events. This dynamic adaptability facilitates optimized operation based on the environment and intelligent fault response for robust performance.

Applications

  • Consumer electronics
  • Industrial equipment
  • Automotive systems