
Manufacturer Part #
680M3W3273L010
680M Series 3 Position Single Row 5 G Ohm Female D-Sub Mixed Connector
Product Specification Section
NorComp 680M3W3273L010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 680M3W3273L010 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Panel Mount Receptacle |
No of Positions: | 3 |
No of Rows: | 1 |
Termination: | Solder |
Material: | Brass |
Gender: | Female |
Color: | Black |
Voltage Rating: | 250V |
Insulation Resistance: | 5GΩ |
Operating Temperature: | -55°C to +125°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
70
$2.20
140
$2.18
280
$2.16
350
$2.15
1,050+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Panel Mount