Manufacturer Part #
NT3H2111W0FHKH
NT3H2111 Series 3.6 V 13.56 MHz Surface Mount RFID Transponder - XQFN-8
Product Specification Section
NXP NT3H2111W0FHKH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NT3H2111W0FHKH - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56MHz |
Supply Current: | 240µA |
Supply Voltage: | 1.67V to 3.6V |
Package Style: | XQFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
XQFN-8
Mounting Method:
Surface Mount