PCA9846PWJ in Reel by NXP | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9846PWJ

I2C Bus Switch 1-Element 1-IN 16-Pin TSSOP T/R

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9846PWJ - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 0.8V to 3.6V
Propagation Delay: 1ns
On-state Resistance-Max: 24Ω
Supply Current: 150µA
Power Dissipation: 400mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section