Manufacturer Part #
C3216X7R2A104K160AA
C Series 1206 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216X7R2A104K160AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3216X7R2A104K160AA - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,000
$0.0406
6,000
$0.0396
10,000
$0.0391
30,000
$0.0382
50,000+
$0.0373
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount