text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216C0G2A333J160AA

1206 100V C0G 33nF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TDK C3216C0G2A333J160AA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Web Price
2,000
$0.26
4,000
$0.255
6,000
$0.25
8,000
$0.25
10,000+
$0.245
Product Variant Information section