Manufacturer Part #
C0603C0G1E6R8D030BA
C Series 0201 6.8 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C0603C0G1E6R8D030BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TDK C0603C0G1E6R8D030BA - Technical Attributes
Attributes Table
Capacitance: | 6.8pF |
Dielectric: | COH |
Rated Voltage: | 25V |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
15,000
$0.007
45,000
$0.0068
75,000
$0.0067
150,000
$0.0066
300,000+
$0.0064
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount