
Manufacturer Part #
28-6518-10
518 Series 28 Position 2.54 mm Pitch Open Frame Solder Tail Pin Socket
Product Specification Section
Aries 28-6518-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 28-6518-10 - Technical Attributes
Attributes Table
Type: | Collet Socket |
Style: | PCB Through Hole |
No of Pins: | 28 |
Termination Style/Mounting: | Pin |
Features & Applications
The 28-6518-10 is a part of 518 series 28 pin 0.600 [15.24] row spacing open frame collet socket.
Features:
- Open Frame allows efficient utilization of board space with optimized cooling
- Choose from several pin styles
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
View the complete 518 series of socket
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.86
30
$1.84
100
$1.81
200
$1.79
500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube