text.skipToContent text.skipToNavigation

Manufacturer Part #

190-009-163R001

9 Position Male SMT D-SUB Modular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
NorComp 190-009-163R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,855
USA:
1,500
Germany (Online Only):
1,355
390
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$35.10
USD
Quantity
Unit Price
15
$2.34
60
$2.30
150
$2.27
375
$2.24
600+
$2.20
Product Variant Information section