text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia 74HC4051D,653 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 10V
Supply Current: 16µA
Power Dissipation: 500mW
Propagation Delay: 4ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4051D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard no. 7A.

The 74HC4051 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).

Features:

  • Wide analog input voltage range: ±5 V
  • Low ON-state resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation:
    • To enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from —40 °C to +85 °C and —40 °C to +125 °C

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

 

 
Pricing Section
Global Stock:
327,500
Germany (Online Only):
327,500
1,305,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Web Price
2,500
$0.109
5,000
$0.107
7,500
$0.105
10,000
$0.104
12,500+
$0.102