
Manufacturer Part #
5556416-1
8 Position Single Port Straight Through Hole RJ45 Modular Jack
Product Specification Section
TE Connectivity 5556416-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5556416-1 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | No |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
33,700
USA:
33,700
Factory Lead Time:
7 Weeks
Quantity
Unit Price
126
$0.68
378
$0.665
630
$0.655
1,260
$0.645
2,520+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Mounting Method:
Through Hole