text.skipToContent text.skipToNavigation
Product Specification Section
Monolithic Power Systems MPM3833CGRH-Z - Technical Attributes
Attributes Table
Input Voltage: 2.75V to 6V
Output Voltage: 0.6V
Output Power: 3W
Output Current: 3A
Efficiency: 82%
Frequency Range: 1150kHz
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,125.00
USD
Quantity
Unit Price
2,500+
$1.25