text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-FR-0775RL

Resistor Array 8pin 75Ohm 1% 200ppm/C

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Yageo TC164-FR-0775RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 75Ω
Tolerance (%): ±1%
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 8
Dimension: L  32mm x W  1.6mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$51.00
USD
Quantity
Unit Price
5,000
$0.0102
15,000
$0.0098
25,000
$0.0097
75,000
$0.0094
125,000+
$0.0092
Product Variant Information section