text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1V104K050BB

CGA Series 0402 0.1 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK CGA2B3X7R1V104K050BB - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$153.00
USD
Quantity
Web Price
10,000
$0.0153
20,000
$0.0151
40,000
$0.0148
50,000
$0.0148
150,000+
$0.0143
Product Variant Information section