Manufacturer Part #
C3216X5R0J107M160AB
C Series 1206 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216X5R0J107M160AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3216X5R0J107M160AB - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,000
$0.275
4,000
$0.27
6,000
$0.27
8,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount