Manufacturer Part #
868-02A-203R001
CAVALIER Series 2 Position Female Bayonet Lock Cable Mount Circular Connector
Product Specification Section
NorComp 868-02A-203R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 868-02A-203R001 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Straight |
No of Positions: | 2 |
Mating Type: | Bayonet |
Termination: | Solder Cup |
IP Rating: | IP67 |
Voltage Rating: | 250V |
Current Rating: | 10A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$7.49
150
$7.45
225
$7.42
300+
$7.39
Product Variant Information section
Available Packaging
Package Qty:
75 per Tray
Mounting Method:
Cable Mount