text.skipToContent text.skipToNavigation

Manufacturer Part #

5179031-1

40 Position 2 Row 0.8 mm Pitch SMT Straight Center Strip Contact Connector Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5179031-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight
No of Positions: 40
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Contact Plating: Gold
Current Rating: 0.5A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6600
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,438.00
USD
Quantity
Unit Price
1,100+
$1.43