Manufacturer Part #
KSS231GLFS
KSS Series 50 V 2.5 N Force Subminiature SMT Side Actuated Tactile Switch
Product Specification Section
C&K KSS231GLFS - Product Specification
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
C&K KSS231GLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 50V |
Current Rating: | 0.05A |
Insulation Resistance: | 1000MΩ |
Operating Force: | 250gf |
Contact Plating: | Silver |
Actuator Style: | Standard |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount