text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS7725H

PFC ICs with Integrated Low Qrr Diode Option

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations PFS7725H - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 123kHz
Supply Current-Max: 3A
Supply Voltage-Max: 600V
Power Dissipation: 205W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-16D
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$687.00
USD
Quantity
Web Price
30
$2.36
120
$2.29
450
$2.22
750
$2.20
1,500+
$2.12
Product Variant Information section