Manufacturer Part #
LYT6075C-TL
LYT-6 Series 1.1 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
Product Specification Section
Power Integrations LYT6075C-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LYT6075C-TL - Technical Attributes
Attributes Table
No of Outputs: | Single |
Rated Power: | 25W |
Supply Current: | 1.1mA |
Output Current per Channel: | 1.15A |
Switching Frequency-Max: | 25kHz |
Operating Temp Range: | -40°C to +150°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount