text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G1H270J050BA

CGA Series 0402 27 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TDK CGA2B2C0G1H270J050BA - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$70.00
USD
Quantity
Web Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
150,000
$0.0066
250,000+
$0.0064
Product Variant Information section