Manufacturer Part #
09185146324
14 Position Dual Row 2.54 mm Low Profile Straight Male Connector
Product Specification Section
HARTING 09185146324 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09185146324 - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Wire to Board |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$1.08
400
$1.05
600
$1.04
1,000
$1.02
2,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole