Manufacturer Part #
09042326831
Type D 32 Position 5.08 mm Pitch Female Straight Connector DIN 41612
Product Specification Section
HARTING 09042326831 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09042326831 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Receptacle |
No of Positions: | 32 |
No of Rows: | 2 |
Pitch: | 5.08 mm |
Termination: | Solder Pins/Tails |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 15mΩ |
Current Rating: | 6A |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type D 09042326831 is a 32 position,female, 2.54mm connector with 4.5mm solder pins.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
20
$6.03
60
$5.98
100
$5.96
200
$5.93
400+
$5.88
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole