Manufacturer Part #
M4T28-BR12SH1
M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:23 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
STMicroelectronics M4T28-BR12SH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M4T28-BR12SH1 - Technical Attributes
Attributes Table
| Chemistry: | Lithium |
| Rated Voltage: | 2.8V |
| Capacity: | 48mAh |
| Rechargeable: | No |
| Termination Style: | PC Pin |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
The M4T28-BR12SH1 is a part of M4T28 series RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-28 Packaging.
The M4TXX-BR12SH SNAPHAT® top is a detachable lithium power source for ST's non-volatile TIMEKEEPER® surface-mount SOIC (MH) package (28- and 44-pin).
Features:
- Provides battery backup power for non-volatile TIMEKEEPER® and supervisor devices in the 28- or 44-pin SNAPHAT® SOIC package
- Removable battery avoids heat associated with surface mount process
- Snaps directly onto surface-mounted SNAPHAT SOIC
- Choice of battery capacities: 48 mAh
- Keyed insertion to ensure proper assembly
- Removable for replacement and proper disposal
- Pb-free package
- Available in Ecopack® packages, tubes or tape & reel
Pricing Section
Global Stock:
5,980
Germany:
5,980
Factory Lead Time:
14 Weeks
Quantity
Unit Price
23
$3.08
92
$3.03
345
$2.99
690
$2.96
1,725+
$2.91
Product Variant Information section
Available Packaging
- Tube Qty: 23+ / Unit Price: $3.08 / Stock: 0 Qty: 23+$3.08 Stock: 0
- TubeSelected Variant Qty: 23+ / Unit Price: $3.08 / Stock: 5,980 Qty: 23+$3.08 Stock: 5,980
- Tube Qty: 23+ / Unit Price: $3.08 / Stock: 25,760 Qty: 23+$3.08 Stock: 25,760
- Tube Qty: 23+ / Unit Price: $3.08 / Stock: 0 Qty: 23+$3.08 Stock: 0
Package Qty:
23 per Tube
Mounting Method:
Through Hole