16SVP330M in Reel by Panasonic Industry | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVP330M

SVP Series 16 V 330 uF ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic Industry 16SVP330M - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 236mA
ESR (Equivalent Series Resistance): 16mΩ
Operating Temp-Max: 105°C
Dimension: L  10.3mm x W  10.3mm x H  12.7mm x D  10mm
Dimension (Inch): L  0.406in x W  0.406in x H  0.5in x D  0.394in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.00
USD
Quantity
Unit Price
400
$0.815
800+
$0.79
Product Variant Information section