TC1046VNBTR in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1046VNBTR

TC1046 Series 4.4 V High Precision Temperature-to-Voltage Converter - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1046VNBTR - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.7V to 4.4V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The TC1046VNBTR is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. Available in a SOT-23B-3 package.

Features:

  • Supply Voltage Range: 2.7 V to 4.4 V
  • Wide Temperature Measurement Range:
    • -40°C to +125°C
  • High Temperature Converter Accuracy:
    • ± 2°C, Max, at 25°C
  • Linear Temperature Slope: 6.25 mV/oC
  • Very Low Supply Current: 35 μA Typical
  • Small 3-Pin SOT-23B Package

Applications:

  • Cellular Phones
  • Power Supply Thermal Shutdown
  • Temperature Controlled Fans
  • Temperature Measurement/Instrumentation
  • Temperature Regulators
  • Consumer Electronics
  • Portable Battery Powered Equipment
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section