Référence fabricant
MCP23008T-E/ML
TBE
Microchip MCP23008T-E/ML - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the MCP23008/MCP23S08 8-Bit I/O Expander with Serial Interface of devices.Description of Change: Revision Includes:� Updated description in Section �Features�.� Updated Table 1-1.� Corrected drawings for MCP23008 in Section Package Types.� Corrected Section 1.6.1 �I/O Direction (IODIR) Register�� Corrected packages drawings in Section 3.0 �Packaging Information�.� Updated Section �Product Identification System�, with Automotive Qualified devices.� Minor text and format changes throughout.Reason for Change: To Improve Productivity
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
3300 par Reel