Référence fabricant
HU2032-LF
Vertical Through Hole Glass Filled Liquid Crystal Polymer CR2032 Battery Holder
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Renata Batteries | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tray Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2449 | ||||||||||
Product Specification Section
Renata Batteries HU2032-LF - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Renata Batteries HU2032-LF - Caractéristiques techniques
Attributes Table
| Dimension: | H 5.2mm x L 28.5mm x D 20mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.
The HU2032-LF is a through hole battery holder for the CR2032 cell battery. It has an overall length of 28.5 mm, width of 20.0 mm and a height of 5.2 mm. The HU2032-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.
Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.
Pricing Section
Stock global :
10 007
États-Unis:
10 007
Délai d'usine :
14 Semaines
Quantité
Prix unitaire
40
$0.455
100
$0.445
200
$0.44
500
$0.43
1 250+
$0.415
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
50 par Tray
Méthode de montage :
Through Hole