Manufacturer Part #
09330242701
HAN E 24 Position Female 500 V Insert Screw Terminal Connector
Product Specification Section
HARTING 09330242701 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330242701 - Technical Attributes
Attributes Table
No of Positions: | 24 |
No of Rows: | 2 |
Contact Termination: | Screw Terminal |
Style/Orientation: | Free Hanging Receptacle |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 600V |
Current Rating: | 16A |
Contact Material: | Polycarbonate |
Contact Plating: | Silver |
Material: | Polycarbonate |
Gender: | Female |
Mating Type: | Push - Pull |
Color: | Grey |
Features & Applications
The 09330242701 is a Part of HAN E Series 24 Position 14-26 AWG Wire female Insert Screw terminal Connector. Operating temperature ranges from -40°C to 125°C.
Product Specifications:
- Series, insert: Han 24 E
- Size: 24 B
- Tightening torque max : 0,5 Nm
- Rated current, pollution degree 3: 16 A
- Rated voltage, pollution degree 3: 500 V
- Colour, insert: RAL 7032 (light grey)
- Material, insert: polycarbonate
- Mechanical working life - mating cycles: >= 500
Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$21.83
4
$21.54
15
$21.26
30
$21.12
75+
$20.79
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk