J115F11A110VDCS6.6 in Box by CIT RELAY & SWITCH | Relais de puissance | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

J115F11A110VDCS6.6

J115F1 Series SPST-NO 40 A 110 VDC Non Latching PC Pin Through Hole Power Relay

Modèle ECAD:
Nom du fabricant: CIT RELAY & SWITCH
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CIT RELAY & SWITCH J115F11A110VDCS6.6 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 110V
Contact Current-Max: 40A
Coil Resistance: 20167Ω
Rated Power: 0.6W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
300
Multiples de :
300
Total 
573,00 $
USD
Quantité
Prix unitaire
300+
$1.91
Product Variant Information section