text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3109

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 9-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
WAGO 2601-3109 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 9
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.04
USD
Quantity
Web Price
1
$4.04
15
$3.87
40
$3.77
125
$3.66
300+
$3.46
Product Variant Information section