text.skipToContent text.skipToNavigation

Manufacturer Part #

09185067323

6 Position Right Angle Through Hole 2 Rows 2.54 mm Pitch Plug Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
HARTING 09185067323 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Web Price
1
$1.04
40
$0.995
150
$0.95
400
$0.915
1,500+
$0.845
Product Variant Information section