Manufacturer Part #
09140173101
Female Module without Contacts Grey 17 Position Crimp
Product Specification Section
HARTING 09140173101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09140173101 - Technical Attributes
Attributes Table
No of Positions: | 17 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 250V |
Current Rating: | 10A |
Material: | Polycarbonate |
Gender: | Female |
Type: | Housing |
Mating Type: | Latch Holder |
Color: | Grey |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
2
$5.13
10
$4.90
40
$4.71
100
$4.59
250+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
2 per Bag
Mounting Method:
Wire Mount