text.skipToContent text.skipToNavigation

Manufacturer Part #

09474747001

RJ45 Overmolded 200 mm Patch Cable Cat5e

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09474747001 - Technical Attributes
Attributes Table
Length: 0.2m
Shielding: Yes
No of Rows: 1
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$80.50
USD
Quantity
Web Price
1
$8.16
5
$8.05
25
$7.95
50
$7.90
150+
$7.77
Product Variant Information section