MX25L3233FM2I-08G in Tube by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3233FM2I-08G

MX25L3233F Series 32 Mb (x1/x2/x4) 3 V SMT CMOS MXSMIO Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Macronix MX25L3233FM2I-08G - Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,947
USA:
1,947
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.39
USD
Quantity
Unit Price
1
$0.39
75
$0.38
200
$0.375
400
$0.365
1,250+
$0.35
Product Variant Information section