| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 2,500 $0.0706 5,000 $0.0694 7,500 $0.0687 12,500 $0.0678 25,000 $0.066 | 2,190,000 Ready to Ship! | 28 Weeks | 2420 | Reel | SMB (DO-214AA) | 1A | 600V | 5µA | 1.25V | 75ns | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.119 5,000 $0.117 10,000 $0.116 12,500 $0.114 | 1,815,000 Ready to Ship! | 27 Weeks | 2413 | Reel | SMC (DO-214AB) | 3A | 600V | 95µA | 1.25V | 75ns | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0592 10,000 $0.0582 15,000 $0.0577 20,000 $0.0573 25,000 $0.056 | 1,665,000 Ready to Ship! | 16 Weeks | 2422 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 600V | 5µA | 1.25V | Single | 75ns | 216°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||
| Qty Unit Price 2,500 $0.0634 5,000 $0.0623 7,500 $0.0617 12,500 $0.0609 25,000 $0.0593 | 1,157,500 Ready to Ship! | 19 Weeks | 2421 | Reel | SMB (DO-214AA) | 2A | 200V | 2µA | 0.875V | 35ns | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0282 10,000 $0.0277 20,000 $0.0273 25,000 $0.0272 75,000 $0.0263 | 845,000 Ready to Ship! | 16 Weeks | 2429 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1000V | 5µA | 1.7V | 75ns | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.12 5,000 $0.118 10,000 $0.117 12,500 $0.115 | 797,500 Ready to Ship! | 27 Weeks | 2345 | Reel | 3A | 200V | 5µA | 0.875V | 35ns | Surface Mount | |||||||||
Micro Commercial Components UFM13PL Series 200 V 1 A Ultra Fast Recovery Silicon Rectifier - SOD-123F | Qty Unit Price 2,500 $0.0289 7,500 $0.0282 12,500 $0.0279 25,000 $0.0274 50,000 $0.0267 | 687,500 Ready to Ship! | 8 Weeks | 2515 | Reel | SOD-123F | 1A | 200V | 10µA | 1V | 35ns | Surface Mount | |||||||
| Qty Unit Price 5,000 $0.0257 10,000 $0.0253 20,000 $0.0249 25,000 $0.0248 75,000 $0.024 | 575,000 Ready to Ship! | 8 Weeks | 2516 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 600V | 5µA | 1.7V | Single | 45pF | 35ns | 15°C/W | -50°C to +150°C | -50°C to +150°C | Surface Mount | ||
| Qty Unit Price 5,000 $0.074 10,000 $0.0728 15,000 $0.0721 20,000 $0.0716 25,000 $0.07 | 575,000 Ready to Ship! | 28 Weeks | 2420 | Reel | SMA (DO-214AC, SOD-106) | 1A | 200V | 2µA | 0.875V | 35ns | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.12 5,000 $0.118 10,000 $0.117 12,500 $0.115 | 415,000 Ready to Ship! | 27 Weeks | 2424 | Reel | 3A | 200V | 5µA | 0.875V | 35ns | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0937 6,000 $0.092 9,000 $0.0911 12,000 $0.0904 15,000 $0.0883 | 405,000 Ready to Ship! | 17 Weeks | 2345 | Reel | SMB (DO-214AA) | 2A | 50A | 200V | 10µA | 0.9V | Single | 18pF | 20ns | 75°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
Diodes Incorporated MURS160 Series 600 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0915 6,000 $0.0899 9,000 $0.089 12,000 $0.0883 15,000 $0.0863 | 312,000 Ready to Ship! | 12 Weeks | 2336 | Reel | SMB (DO-214AA) | 1A | 35A | 600V | 5µA | 1.25V | Single | 10pF | 50ns | 15°C/W | -55°C to +150°C | -55°C to +175°C | Surface Mount | |
| Qty Unit Price 5,000 $0.0728 10,000 $0.0716 15,000 $0.0709 20,000 $0.0704 25,000 $0.0689 | 200,000 Ready to Ship! | 28 Weeks | 2432 | Reel | SMA (DO-214AC, SOD-106) | 1A | 50A | 50V | 2µA | 0.875V | Single | 30ns | 216°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.11 6,000 $0.108 12,000 $0.107 15,000 $0.105 | 177,000 Ready to Ship! | 8 Weeks | 2503 | Reel | SMC (DO-214AB) | 5A | 150A | 400V | 5µA | 1.3V | Single | 50ns | 47°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
Diodes Incorporated MURS120 Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0683 6,000 $0.0671 9,000 $0.0664 12,000 $0.0659 15,000 $0.0644 | 171,000 Ready to Ship! | 12 Weeks | 2336 | Reel | SMB (DO-214AA) | 1A | 40A | 200V | 2µA | 0.875V | Single | 27pF | 25ns | 15°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 1,800 $0.0363 5,400 $0.0354 9,000 $0.035 27,000 $0.0341 45,000 $0.0333 | 169,200 Ready to Ship! | 5 Weeks | 2429 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 10pF | 25ns | 85°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 5,000 $0.0353 10,000 $0.0347 15,000 $0.0344 20,000 $0.0341 25,000 $0.0334 | 165,000 Ready to Ship! | 12 Weeks | 2427 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 600V | 10µA | 1.7V | Single | 10pF | 75ns | 30°C/W | -65°C to +150°C | -65°C to +150°C | Surface Mount | ||
| Qty Unit Price 1,800 $0.0293 5,400 $0.0286 9,000 $0.0282 27,000 $0.0275 45,000 $0.0269 | 151,200 Ready to Ship! | 5 Weeks | 2414 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 600V | 10µA | 1.7V | Single | 10pF | 75ns | 75°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 5,000 $0.0517 10,000 $0.0508 15,000 $0.0503 20,000 $0.05 25,000 $0.0489 | 150,000 Ready to Ship! | 29 Weeks | 2429 | Reel | CASE 59 | 1A | 35A | 200V | 2µA | 0.875V | Single | 35ns | 87°C/W | -65°C to +175°C | -65°C to +175°C | Through Hole | |||
| Qty Unit Price 5,000 $0.0257 10,000 $0.0253 20,000 $0.0249 25,000 $0.0248 75,000 $0.024 | 140,000 Ready to Ship! | 10 Weeks | 2515 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.165 6,000 $0.163 9,000 $0.162 12,000 $0.161 | 135,000 Ready to Ship! | 12 Weeks | 2407 | Reel | SMB (DO-214AA) | 3A | 100A | 200V | 10µA | 0.9V | Single | 45pF | 25ns | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 5,000 $0.0503 10,000 $0.0495 15,000 $0.049 20,000 $0.0487 25,000 $0.0476 | 130,000 Ready to Ship! | 12 Weeks | 2338 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 200V | 5µA | 0.92V | Single | 20pF | 25ns | 25°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 2,500 $0.12 5,000 $0.118 10,000 $0.117 12,500 $0.115 | 130,000 Ready to Ship! | 27 Weeks | 2348 | Reel | 3A | 200V | 5µA | 0.875V | 35ns | Surface Mount | |||||||||
| Qty Unit Price 7,500 $0.074 15,000 $0.0728 22,500 $0.0715 | 127,500 Ready to Ship! | 16 Weeks | 2424 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 300V | 5µA | 1.3V | Single | 10pF | 35ns | 85°C/W | 150°C | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 1,500 $0.0844 3,000 $0.0829 6,000 $0.0815 7,500 $0.081 22,500 $0.0782 | 121,500 Ready to Ship! | 8 Weeks | 2428 | Reel | DO-213AB | 1A | 30A | 1600V | 10µA | 1.2V | Single | 8pF | 75°C/W | -65°C to +175°C | -65°C to +175°C | Surface Mount |
Added to Your Shopping Cart