Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Channels | Operating Frequency | Frequency Tolerance | Supply Voltage-Max | Supply Current | High Level Output Current | Low Level Output Current | Number Of Timers | Rated Power | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 24,000 Ready to Ship! | 7 Weeks | 2429 | Reel | SOT-23-5 (SOT-25) | 555 Type | 5MHz | 2% | 18V | 200µA | 1 | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
Qty Unit Price 1 $0.31 125 $0.305 400 $0.295 1,500 $0.29 5,000 $0.275 | 4,874 Ready to Ship! | 18 Weeks | 2314 | Tube | SOIC-8 | 555 Type | 1MHz | 18V | 60µA | 2 | 0°C to 70°C | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 1 $0.33 125 $0.32 400 $0.315 1,250 $0.305 4,000 $0.295 | 3,040 Ready to Ship! | 12 Weeks | 2418 | Tube | SOIC-8 | 555 Type | 1MHz | 18V | 60µA | 2 | -25°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 3,000 $0.555 6,000 $0.545 | 3,000 Ready to Ship! | 8 Weeks | 2448 | Reel | ||||||||||||||||
STMicroelectronics STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 | Qty Unit Price 3,000 $0.48 6,000 $0.47 | 3,000 Ready to Ship! | 24 Weeks | 2433 | Reel | SOT-323-5L | Counter/Timer Circuit | 1 | 5.5V | 13µA | 1 | 320mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1 $0.385 100 $0.375 300 $0.37 1,250 $0.36 4,000 $0.34 | 2,088 Ready to Ship! | 18 Weeks | 2431 | Tube | PDIP-8 | 555 Type | 1MHz | 18V | 60µA | 1 | -25°C to +85°C | -65°C to +150°C | Through Hole | |||||||
Qty Unit Price 1 $0.465 15 $0.38 75 $0.33 250 $0.295 1,250 $0.245 | 82 Ready to Ship! | 9 Weeks | 2020 | Cut Tape Available in Mini-Reel | SOIC-8 | Timer Control | 1 | 16V | 10mA | 1 | 625mW | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 1 $0.95 15 $0.845 75 $0.785 300 $0.73 1,500 $0.67 | 12 Ready to Ship! | 7 Weeks | 2036 | Cut Tape Available in Mini-Reel | SOT-23-5 (SOT-25) | 555 Type | 5MHz | 2% | 18V | 200µA | 1 | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
![]() Littelfuse 59022 Series 25.4 mm SPDT-CO 120 VAC 250 mA Cylindrical Firecracker Reed Sensor | Qty Unit Price 100 $3.05 200 $3.02 400 $2.99 500 $2.98 1,500 $2.93 | 0 | 15 Weeks | Box | ||||||||||||||||
Qty Unit Price 1 $0.66 4 $0.625 15 $0.59 25 $0.58 50 $0.55 | 0 | 12 Weeks | Cut Tape | VFQFPN-10 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $0.66 4 $0.625 15 $0.59 25 $0.58 50 $0.55 | 0 | 12 Weeks | Cut Tape | VFQFPN-10 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $1.12 4 $1.06 15 $1.00 25 $0.98 50 $0.925 | 0 | 12 Weeks | Cut Tape | VFQFPN-10 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $1.12 4 $1.06 15 $1.00 25 $0.98 50 $0.925 | 0 | 12 Weeks | Cut Tape | VFQFPN-10 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $1.12 4 $1.06 15 $1.00 25 $0.98 50 $0.925 | 0 | 12 Weeks | Cut Tape | VFQFPN-10 | Surface Mount | |||||||||||||||
Qty Unit Price 4,000 $1.47 | 0 | 12 Weeks | Reel | |||||||||||||||||
Qty Unit Price 100 $0.60 400 $0.585 1,000 $0.575 2,500 $0.565 4,000 $0.55 | 0 | 12 Weeks | Reel | VFQFPN-10 | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $1.05 | 0 | 12 Weeks | Reel | SOIC-8 | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $1.63 | 0 | 12 Weeks | Reel | |||||||||||||||||
Diodes Incorporated APX803S Series 3.08 V 140 ms SMT Microprocessor Reset Circuit - SOT-23-3 | Qty Unit Price 3,000 $0.0684 9,000 $0.0666 12,000 $0.0662 30,000 $0.0648 45,000 $0.0634 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||
Qty Unit Price 1,000 $0.52 2,000 $0.51 3,000 $0.505 5,000 $0.495 | 0 | 8 Weeks | Reel | |||||||||||||||||
Qty Unit Price 2,500 $0.305 5,000 $0.30 12,500 $0.295 | 0 | 18 Weeks | 2449 | Reel | SOIC-8 | 555 Type | 1MHz | 18V | 60µA | 1 | -25°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 750 $27.79 | 0 | 24 Weeks | Reel | PLCC-28 | 12MHz | 8V | 10mA | Surface Mount | ||||||||||||
![]() Renesas Buffers Line Drivers ISL15102IRZ Pb-Free Single Port PLC Differential Line Driv | Qty Unit Price 2,500 $1.36 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 2,500 $7.13 | 0 | 41 Weeks | Reel | TSSOP-8 | 1 | 3GHz | 5.5V | 20mA to 38mA | Surface Mount | |||||||||||
Qty Unit Price 1,000 $8.63 | 0 | 14 Weeks | Reel | SOIC-20 | 1GHz | 3.8V | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount |
Added to Your Shopping Cart