text.skipToContent text.skipToNavigation

Manufacturer Part #

CGT4N

6 mm 22-10 AWG DIN Rail 35 mm Ground Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Altech Corporation CGT4N - Technical Attributes
Attributes Table
Type: Terminal Block
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
13,682
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.61
USD
Quantity
Unit Price
1
$2.61
20
$2.55
50
$2.52
150
$2.49
400+
$2.42
Product Variant Information section